Un 25-50% de rebaja
VishayRS00539K00FE73Resistor sujeto a orificio pasante simple
Res Wirewound 39K Ohm 1% 5W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 39K | |
| 1% | |
| 5 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| High Stability | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 7.92 | |
| 22.23 | |
| 4.2 | |
| 1.02 | |
| 38.1 | |
| ±0.79 | |
| ±1.57 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RS00539K00FE73 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 5 W. This product has a resistance value of 39K Ohm. Its temperature coefficient is ±20 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -65 to 250 °C. This product is 22.23 mm long. It has a tolerance of 1%. This device utilizes wirewound technology. The RS00539K00FE73 part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

