VishayRS00210R00FB12Resistor sujeto a orificio pasante simple

Res Wirewound 10 Ohm 1% 4W ±20ppm/°C Silicone AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RS00210R00FB12 fixed single through-hole resistor. This part has a power rating of 4 W. This product has a resistance value of 10 Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 15.88 mm long. The RS00210R00FB12 part has an axial termination style. This device is made with wirewound technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 250 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $2.475
    1. 1+$2.475
    2. 250+$2.147

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.