RECOM PowerRPP20-2405SWConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 5V 4A 20W 6-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 5 | |
| 4 | |
| 20 | |
| 1600VDC | |
| DC/DC | |
| 260(Typ) | |
| Yes | |
| 0.5% | |
| 0.3% | |
| 86(Min) | |
| Positive | |
| -45 | |
| 115 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 |
| Package Width | 25.4 |
| Package Length | 40.6 |
| PCB changed | 6 |
| 6 |
Provide the ability to switch between voltages by using this step down RPP20-2405SW DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a minimum operating temperature of -45 °C and a maximum of 105 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

