HoneywellRPN1A112Sensores de posición lineales y angulares
Rotary Position Sensor 30V 30MCycles Analog(Voltage) Output 3-Pin
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.50.90.65 | |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| 30M | |
| 360° | |
| v(1,1) | |
| Analog(Voltage) | |
| 0.25 | |
| 30 | |
| -25 | |
| 85 | |
| Yes | |
| ±2.5 | |
| Mounting | Screw |
| Package Height | 42.2 mm |
| Package Width | 51.4 mm |
| Package Length | 63 mm |
| PCB changed | 3 |
| 3 |
Easily measure your devices' relative angular and linear changes with this RPN1A112 angular and linear position sensor from Honeywell. This device has a maximum of 30 V. This part has a minimum operating temperature of -25 °C and a maximum of 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
