Stackpole ElectronicsRPC2512JT10R0Ensamble fijo de resistor en una sola superficie
Res Thick Film 2512 10 Ohm 5% 1.5W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
This is a RPC2512JT10R0 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 10 Ohm. This durable part has a power rating of 1.5 W. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

