Un 50-75% de rebaja

Stackpole ElectronicsRPC0805JT2R20Ensamble fijo de resistor en una sola superficie

Res Thick Film 0805 2.2 Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RPC0805JT2R20 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.2 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±200 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 5%. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

5 piezas: Se puede enviar mañana

    Total$0.01Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1821+
      Manufacturer Lead Time:
      13 semanas
      Minimum Of :
      1
      Maximum Of:
      5
      Country Of origin:
      Taiwán
         
      • Price: $0.0069
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1821+
      Manufacturer Lead Time:
      13 semanas
      Country Of origin:
      Taiwán
      • In Stock: 5 piezas
      • Price: $0.0069

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.