RECOM PowerRP15-2415DFWConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 5-Pin Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -15|15 | |
| -0.5|0.5 | |
| 15 | |
| 1600VDC | |
| DC/DC | |
| 2.5 | |
| 440 | |
| Yes | |
| 1% | |
| 0.5% | |
| 88(Typ) | |
| -40 | |
| 105 | |
| Tube | |
| 27 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP15-2415DFW DC to DC converter and switching regulator module. It has a voltage of 15|-15 V. This part has a minimum operating temperature of -40 °C and a maximum of 75 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

