RECOM PowerRP12-2412SAWConvertidor de CC a CC y módulo del regulador de conmutación
Module DC-DC 24VIN 1-OUT 12V 1A 12W 9-Pin DIP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 1 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| 12 | |
| 1 | |
| 12 | |
| 1600VDC | |
| DC/DC | |
| 440 | |
| Yes | |
| 0.5% | |
| 0.2% | |
| 87(Typ) | |
| Positive | |
| -40 | |
| 100 | |
| Tube | |
| 18 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.2 |
| Package Width | 20.3 |
| Package Length | 31.8 |
| PCB changed | 9 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 9 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down RP12-2412SAW DC to DC converter and switching regulator module. It has a voltage of 12 V. This part has a temperature range of -40 °C to 65 °C. This device comes in tube packaging.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

