RECOM PowerRP10-2405SEConvertidor de CC a CC y módulo del regulador de conmutación

Module DC-DC 24VIN 1-OUT 5V 2A 10W 4-Pin Tube

Provide the ability to switch between voltages by using this step down RP10-2405SE DC to DC converter and switching regulator module. It has a voltage of 5 V. This part has a temperature range of -25 °C to 85 °C. This device comes in tube packaging.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.