VishayRNX0381G00FNLBResistor sujeto a orificio pasante simple

Res Metal Oxide 1G Ohm 1% 1W ±200ppm/°C Epoxy AXL Lacer

The RNX0381G00FNLB fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 1G Ohm. Its temperature coefficient is ±200 ppm/°C. It has a tolerance of 1%. The RNX0381G00FNLB part has an axial termination style. This product is 10.67 mm long. This part has an operating temperature of -55 to 150 °C. This device is made with metal oxide technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.