VishayRNR60E1003FSBSLResistor sujeto a orificio pasante simple
Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±25ppm/°C 0.001% Glass AXL Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| ±25 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Bag | |
| Cylindrical | |
| 3.18 | |
| 9.53 | |
| 0.45 | |
| 0.64 | |
| 38.1 | |
| ±1.02 | |
| +1.57|-2.92 | |
| S | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNR60E1003FSBSL fixed single through-hole resistor from Vishay could be of use in your design. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±25 ppm/°C. It is reliable with a failure rate grade of S. It has a tolerance of 1%. The RNR60E1003FSBSL part has an axial termination style. This device is made with metal film technology. This product is 9.53 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

