Reduced Price
Stackpole ElectronicsRNF14FTD37K4Resistor sujeto a orificio pasante simple
Res Metal Film 37.4K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 37.4K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
Looking for a low-cost resistor to add to your printed circuit design? The RNF14FTD37K4 fixed single through-hole resistor from SEI Stackpole Electronics is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 37.4K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This device is made with metal film technology. It has a tolerance of 1%. The RNF14FTD37K4 part has an axial termination style. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

