Un 10-25% de rebaja
Stackpole ElectronicsRNF14FTD2M74Resistor sujeto a orificio pasante simple
Res Metal Film 2.74M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.74M | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RNF14FTD2M74 fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This product has a resistance value of 2.74M Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 6.35 mm long. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The RNF14FTD2M74 part has an axial termination style. This device is made with metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

