Un 25-50% de rebaja
Stackpole ElectronicsRNF14FTD162RResistor sujeto a orificio pasante simple
Res Metal Film 162 Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 162 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
Looking for a traditional mounting method for resistors? Look no further, this RNF14FTD162R fixed single through-hole resistor from SEI Stackpole Electronics will get the job done. This product has a resistance value of 162 Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 6.35 mm long. This device utilizes metal film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 155 °C. The RNF14FTD162R part has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

