Un 10-25% de rebaja
Stackpole ElectronicsRNF14FTD12K7Resistor sujeto a orificio pasante simple
Res Metal Film 12.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 12.7K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RNF14FTD12K7 fixed single through-hole resistor from SEI Stackpole Electronics can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 12.7K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD12K7 part has an axial termination style. This product is 6.35 mm long. This device is made with metal film technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

