Stackpole ElectronicsRNF12FTD7R68Resistor sujeto a orificio pasante simple
Res Metal Film 7.68 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 7.68 | |
| 1% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.75 | |
| 8.75 | |
| 0.65 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF12FTD7R68 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 7.68 Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RNF12FTD7R68 part has an axial termination style. It has a tolerance of 1%. This product is 8.75 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

