Reduced Price

Stackpole ElectronicsRNF12FTD604RResistor sujeto a orificio pasante simple

Res Metal Film 604 Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

If you are in the market for a cost-effective alternative to surface-mount components, the RNF12FTD604R fixed single through-hole resistor from SEI Stackpole Electronics could be of use in your design. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 604 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a tolerance of 1%. The RNF12FTD604R part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 8.75 mm long.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 semanas
    • Price: $0.0381
    1. 2500+$0.0381
    2. 5000+$0.0373
    3. 15000+$0.0369
    4. 20000+$0.0365
    5. 25000+$0.0358
    6. 30000+$0.0356
    7. 50000+$0.0355

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.