Stackpole ElectronicsRNF12FTD1M00Resistor sujeto a orificio pasante simple

Res Metal Film 1M Ohm 1% 0.5W(1/2W) ±100ppm/°C AXL T/R

Look no further than SEI Stackpole Electronics' RNF12FTD1M00 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. The RNF12FTD1M00 part has an axial termination style. This product is 8.75 mm long. It has a tolerance of 1%. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    21 semanas
    • Price: $0.0379
    1. 2500+$0.0379
    2. 5000+$0.0372
    3. 10000+$0.0371
    4. 15000+$0.0368
    5. 20000+$0.0364
    6. 25000+$0.0357
    7. 30000+$0.0354
    8. 50000+$0.0351
    9. 100000+$0.0347

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.