| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 3926.90.99.87 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Tubing |
| Style | Straight |
| Body Material | Polyolefin |
| Color | Black |
| Shrink Wall Type | Single |
| Dielectric Strength (V/mm) | 19.68K |
| Inside Diameter Before Shrinking (mm) | 12.7 |
| Inside Diameter After Shrinking (mm) | 6.4 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 135 |
| Packaging | Reel |
| Product Thickness (mm) | 0.64 |
| Factory Product Length (mm) | 1220 |
| Shrink Ratio | 2:1 |