Stackpole ElectronicsRNCP0805FTD4R70Ensamble fijo de resistor en una sola superficie

Res Thin Film 0805 4.7 Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

This is a RNCP0805FTD4R70 fixed single surface-mount resistor from SEI Stackpole Electronics. This dependable part has a power rating of Fixed W. This product has a resistance value of LDO Ohm. Its temperature coefficient is 5.5 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 0.055@50mA|0.155@150mA mm tall. It is reliable with a failure rate grade of <1.8|1.8 to 10. This part has an operating temperature of 0.032 °C. The RNCP0805FTD4R70 part has a positive termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Date Code:
    2521+
    Manufacturer Lead Time:
    16 semanas
    Country Of origin:
    Taiwán
    • Price: $0.0067
    1. 5000+$0.0067
    2. 10000+$0.0062
    3. 15000+$0.0060
    4. 25000+$0.0056

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.