Un 50-75% de rebaja
Stackpole ElectronicsRNCP0805FTD1K82Ensamble fijo de resistor en una sola superficie
Res Thin Film 0805 1.82K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1.82K | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Thin Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| High Power | |
| No | |
| No | |
| Yes | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 2 | |
| 1.25 | |
| 0.5 | |
| Surface Mount |
The RNCP0805FTD1K82 fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of F Ohm. This part has a power rating of 5 W. Its temperature coefficient is Right Angle ppm/°C. This product is Tin mm long and Polyamide mm. The RNCP0805FTD1K82 part has a 16 termination style. This device is made with terminal block technology. This part has an operating temperature of 1 °C. It is reliable with a failure rate grade of Cable Mount.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

