Stackpole ElectronicsRNCF1206BTE44K2Ensamble fijo de resistor en una sola superficie

Res Thin Film 1206 44.2K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RNCF1206BTE44K2 fixed single surface-mount resistor from SEI Stackpole Electronics. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 44.2K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device utilizes thin film technology. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.1033
    1. 5000+$0.1033
    2. 10000+$0.1029
    3. 15000+$0.1025
    4. 20000+$0.1021
    5. 25000+$0.1016
    6. 30000+$0.1012
    7. 40000+$0.1008
    8. 50000+$0.1004
    9. 100000+$0.1000

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.