Stackpole ElectronicsRNCF1206BTE22K1Ensamble fijo de resistor en una sola superficie

Res Thin Film 1206 22.1K Ohm 0.1% 0.33W(1/3W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RNCF1206BTE22K1 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 22.1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±25 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 0.5 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 155 °C. This device is made with thin film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.0964
    1. 5000+$0.0964
    2. 10000+$0.0960
    3. 15000+$0.0956
    4. 20000+$0.0951
    5. 25000+$0.0947
    6. 30000+$0.0943
    7. 40000+$0.0939
    8. 50000+$0.0934
    9. 100000+$0.0930

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.