VishayRNC65H1873FRB14Resistor sujeto a orificio pasante simple

Res Metal Film 187K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC65H1873FRB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 187K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 14.27 mm long. It is reliable with a failure rate grade of R. The RNC65H1873FRB14 part has an axial termination style. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semanas
    • Price: $7.175
    1. 1+$7.175
    2. 500+$3.950

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.