VishayRNC55H2003FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 200K Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RNC55H2003FSB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 200K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RNC55H2003FSB14 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. It is reliable with a failure rate grade of S. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.

81 piezas: Se puede enviar mañana

    Total$0.86Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 81 piezas
      • Price: $0.8562

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.