VishayRNC55H15R0FSRE5Resistor sujeto a orificio pasante simple

Res Metal Film 15 Ohm 1% 0.1W(1/10W) ±50ppm/°C 0.001% Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC55H15R0FSRE5 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 15 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. The RNC55H15R0FSRE5 part has an axial termination style. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This product is 6.35 mm long. This device utilizes metal film technology.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.