VishayRNC50H4993FSRE5Resistor sujeto a orificio pasante simple

Res Metal Film 499K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R

If you are designing a basic printed circuit that requires some resistance between components, the RNC50H4993FSRE5 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 499K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.81 mm long. The RNC50H4993FSRE5 part has an axial termination style. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 semanas
    • Price: $2.847
    1. 500+$2.847

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.