VishayRNC50H4992FSRE5Resistor sujeto a orificio pasante simple

Res Metal Film 49.9K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL T/R

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RNC50H4992FSRE5 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 49.9K Ohm. This dependable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -65 to 175 °C. It is reliable with a failure rate grade of S. This device utilizes metal film technology. The RNC50H4992FSRE5 part has an axial termination style. It has a tolerance of 1%. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    28 semanas
    • Price: $1.003
    1. 500+$1.003

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.