VishayRNC50H3831FSB14Resistor sujeto a orificio pasante simple

Res Metal Film 3.83K Ohm 1% 0.05W(1/20W) ±50ppm/°C 0.001% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RNC50H3831FSB14 fixed single through-hole resistor from Vishay is the component for you. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 3.83K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It is reliable with a failure rate grade of S. This device utilizes metal film technology. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C. The RNC50H3831FSB14 part has an axial termination style. It has a tolerance of 1%.

1,701 piezas: Se puede enviar mañana

    Total$0.35Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2123+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,701 piezas
      • Price: $0.3474

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.