TE ConnectivityRN73C2A13K3BTDFEnsamble fijo de resistor en una sola superficie

Res Thin Film 0805 13.3K Ohm 0.1% 0.1W(1/10W) ±10ppm/°C Pad SMD T/R Medical

Use this RN73C2A13K3BTDF fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This product has a resistance value of 13.3K Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±10 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This part has an operating temperature of -55 to 155 °C. This product is 2 mm long, 0.55 mm tall and 1.25 mm deep. This device is made with thin film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    15 semanas
    • Price: $0.3908
    1. 1+$0.3908
    2. 10000+$0.3870
    3. 20000+$0.3757
    4. 50000+$0.3317
    5. 100000+$0.2415

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.