VishayRN65D4020FB14Resistor sujeto a orificio pasante simple

Res Metal Film 402 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN65D4020FB14 fixed single through-hole resistor, developed by Vishay. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 402 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN65D4020FB14 part has an axial termination style. This product is 14.27 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $3.1040
    1. 1+$3.1040
    2. 500+$1.6486
    3. 1000+$1.1229
    4. 5000+$0.6467

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.