VishayRN65D1503FB14Resistor sujeto a orificio pasante simple

Res Metal Film 150K Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN65D1503FB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 150K Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. The RN65D1503FB14 part has an axial termination style. This product is 14.27 mm long. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.

465 piezas: Se puede enviar en 2 días

    Total$0.28Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2325+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 465 piezas
      • Price: $0.2759

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.