VishayRN65D1200FB14Resistor sujeto a orificio pasante simple

Res Metal Film 120 Ohm 1% 0.5W(1/2W) ±100ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RN65D1200FB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 14.27 mm long. The RN65D1200FB14 part has an axial termination style. This device utilizes metal film technology. It has a tolerance of 1%.

16,000 piezas: Se puede enviar mañana

    Total$187.40Price for 1000

    • (100)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2243+
      Manufacturer Lead Time:
      28 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 16,000 piezas
      • Price: $0.1874

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.