VishayRN65C8450FRE5Resistor sujeto a orificio pasante simple
Res Metal Film 845 Ohm 1% 0.25W(1/4W) ±50ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 845 | |
| 1% | |
| 350 | |
| 0.25 (1/4) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 4.57 | |
| 14.27 | |
| 0.64 | |
| 38.1 | |
| ±0.38 | |
| ±0.79 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN65C8450FRE5 fixed single through-hole resistor from Vishay can offer you a solution. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 845 Ohm. Its temperature coefficient is ±50 ppm/°C. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN65C8450FRE5 part has an axial termination style. This product is 14.27 mm long. This device is made with metal film technology.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

