Un 50-75% de rebaja

VishayRN60D56R2FB14Resistor sujeto a orificio pasante simple

Res Metal Film 56.2 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN60D56R2FB14 fixed single through-hole resistor. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 56.2 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN60D56R2FB14 part has an axial termination style. This product is 8.74 mm long. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $3.0120
    1. 1+$3.0120
    2. 500+$0.4161
    3. 1000+$0.2497
    4. 5000+$0.1188

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.