VishayRN60D3601FB14Resistor sujeto a orificio pasante simple

Res Metal Film 3.6K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RN60D3601FB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 3.6K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 8.74 mm long. The RN60D3601FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device is made with metal film technology.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $0.2333
    1. 1000+$0.2333
    2. 5000+$0.1796

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.