Un 50-75% de rebaja

VishayRN60D2741FB14Resistor sujeto a orificio pasante simple

Res Metal Film 2.74K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN60D2741FB14 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.74K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. It has a tolerance of 1%. The RN60D2741FB14 part has an axial termination style. This product is 8.74 mm long. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semanas
    • Price: $2.9060
    1. 1+$2.9060
    2. 500+$0.3879
    3. 1000+$0.1760
    4. 5000+$0.1320

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.