VishayRN60D2203FB14Resistor sujeto a orificio pasante simple

Res Metal Film 220K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN60D2203FB14 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 220K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This product is 8.74 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. The RN60D2203FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    28 semanas
    • Price: $0.2295
    1. 1000+$0.2295
    2. 5000+$0.1769

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.