VishayRN55E1871BB14Resistor sujeto a orificio pasante simple

Res Metal Film 1.87K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk

In addition to being very cost-effective, the RN55E1871BB14 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This durable part has a power rating of 0.1 (1/10) W. This product has a resistance value of 1.87K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55E1871BB14 part has an axial termination style. This product is 6.1 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C.

25 piezas: Se puede enviar en 2 días

    Total$0.40Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      0801+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 25 piezas
      • Price: $0.4046

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.