VishayRN55E1002BRE6Resistor sujeto a orificio pasante simple

Res Metal Film 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RN55E1002BRE6 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 10K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RN55E1002BRE6 part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

1,000 piezas: Se puede enviar mañana

    Total$625.60Price for 1000

    • (1000)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2506+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 1,000 piezas
      • Price: $0.6256

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.