VishayRN55D4534FB14Resistor sujeto a orificio pasante simple

Res Metal Film 4.53M Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

Look no further than Vishay's RN55D4534FB14 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 4.53M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. The RN55D4534FB14 part has an axial termination style. This product is 6.1 mm long. This device is made with metal film technology.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.5570
    1. 1+$3.5570
    2. 500+$1.3323
    3. 1000+$0.8952
    4. 5000+$0.7065

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.