Un 10-25% de rebaja

VishayRN55D4120FB14Resistor sujeto a orificio pasante simple

Res Metal Film 412 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

The RN55D4120FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 412 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This device is made with metal film technology. It has a tolerance of 1%. The RN55D4120FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.