VishayRN55D3831FB14Resistor sujeto a orificio pasante simple

Res Metal Film 3.83K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RN55D3831FB14 fixed single through-hole resistor from Vishay is for you! This product has a resistance value of 3.83K Ohm. This part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C. The RN55D3831FB14 part has an axial termination style. This product is 6.1 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    10 semanas
    • Price: $3.8480
    1. 1+$3.8480
    2. 500+$0.5041
    3. 1000+$0.3025
    4. 5000+$0.1494

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.