VishayRN55D1783FB14Resistor sujeto a orificio pasante simple

Res Metal Film 178K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN55D1783FB14 fixed single through-hole resistor from Vishay is the component for you. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 178K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 6.1 mm long. The RN55D1783FB14 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.

8,133 piezas: Se puede enviar en 3 días

    Total$70.58Price for 750

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Méjico
      • In Stock: 8,133 piezas
      • Price: $0.0941

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.