VishayRN55D1500FRE6Resistor sujeto a orificio pasante simple

Res Metal Film 150 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RN55D1500FRE6 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 1%. This product is 6.1 mm long. The RN55D1500FRE6 part has an axial termination style. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.3086
    1. 1000+$0.3086
    2. 5000+$0.1013

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.