VishayRN55D1372FRE6Resistor sujeto a orificio pasante simple

Res Metal Film 13.7K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the RN55D1372FRE6 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 13.7K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device is made with metal film technology. The RN55D1372FRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.3086
    1. 1000+$0.3086
    2. 5000+$0.1782

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.