VishayRN55D1300FRE6Resistor sujeto a orificio pasante simple

Res Metal Film 130 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the RN55D1300FRE6 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 130 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 6.1 mm long. The RN55D1300FRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.3019
    1. 1000+$0.3019
    2. 5000+$0.1482

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.