VishayRN55D1213FB14Resistor sujeto a orificio pasante simple

Res Metal Film 121K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RN55D1213FB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 121K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RN55D1213FB14 part has an axial termination style. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology.

100 piezas: Se puede enviar en 3 días

    Total$50.64Price for 17

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 100 piezas
      • Price: $2.979

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.