Un 10-25% de rebaja

VishayRN55D1203FB14Resistor sujeto a orificio pasante simple

Res Metal Film 120K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

The RN55D1203FB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 120K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. The RN55D1203FB14 part has an axial termination style. This product is 6.1 mm long. This device is made with metal film technology.

3 piezas: Se puede enviar mañana

    Total$0.00Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1719+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      Estados Unidos de América
      • In Stock: 3 piezas
      • Price: $0.0014

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.