VishayRN55D1200FB14Resistor sujeto a orificio pasante simple

Res Metal Film 120 Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are in the market for a cost-effective alternative to surface-mount components, the RN55D1200FB14 fixed single through-hole resistor from Vishay could be of use in your design. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 120 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RN55D1200FB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 100 Minimum 1000
  • Manufacturer Lead Time:
    10 semanas
    • Price: $0.2784
    1. 1000+$0.2784
    2. 5000+$0.1377

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.